Siemens Digital I/O Module AS-I K45 Digital 30V

Subtotal (1 unit)*

£246.45

(exc. VAT)

£295.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£246.45

*price indicative

RS Stock No.:
211-9024
Mfr. Part No.:
3RK2200-0DQ20-0AA3
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Module Type

Digital I/O Module

Product Type

Digital I/O Module

Input Type

Digital

Mount Type

Wall

Maximum Supply Voltage

30V

Number of I/Os

8

Maximum Operating Temperature

85°C

Depth

30mm

Series

AS-I K45

Standards/Approvals

CE, EAC, UKCA, UL

Width

45mm

Length

80mm

COO (Country of Origin):
CZ
The Siemens 3RK2200-0DQ20-0AA3 is a AS-i compact module K45 digital A/B slave, 8 DI, IP67 4 x 2 inputs, 4 x M12 socket with Y assignment Mounting plate 3RK1901-2EA00 or mounting plate 3RK191-2DA00 must be ordered separately

IP Degree of protection IP67.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy