Schneider Electric PLC I/O Module Modicon TM Voltage 24V dc
- RS Stock No.:
- 201-1492
- Mfr. Part No.:
- TM3XHSC202G
- Brand:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 201-1492
- Mfr. Part No.:
- TM3XHSC202G
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | PLC I/O Module | |
| Input Type | Voltage | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 24V dc | |
| Number of I/Os | 18 | |
| Maximum Operating Temperature | 60°C | |
| Length | 90mm | |
| Width | 39mm | |
| Depth | 85mm | |
| Standards/Approvals | cULus | |
| Series | Modicon TM | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type PLC I/O Module | ||
Input Type Voltage | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 24V dc | ||
Number of I/Os 18 | ||
Maximum Operating Temperature 60°C | ||
Length 90mm | ||
Width 39mm | ||
Depth 85mm | ||
Standards/Approvals cULus | ||
Series Modicon TM | ||
The Schneider Electric screw input/output module with screw terminals has high speed counting at a frequency of 200kHz.
Current consumption 100 mA at 5 V DC, 50 mA at 24 V DC
Discrete I/O number : 18
Related links
- Schneider Electric PLC I/O Module Modicon TM Voltage 24V dc
- Schneider Electric PLC I/O Module Modicon TM Voltage, Current
- Schneider Electric PLC I/O Module Modicon TM Voltage, Current 28.8V
- Schneider Electric PLC I/O Module Modicon TM Voltage Temperature
- Schneider Electric PLC I/O Module Modicon TM Current, Voltage 28.8V
- Schneider Electric PLC I/O Module Modicon TM Current, Voltage
- Schneider Electric PLC I/O Module Modicon TM Current Temperature
- Schneider Electric PLC I/O Module Modicon TM 24V
