Phoenix Contact Signal Conditioner MINI MCR
- RS Stock No.:
- 134-8692
- Mfr. Part No.:
- 2901993
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£133.26
(exc. VAT)
£159.91
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £133.26 |
*price indicative
- RS Stock No.:
- 134-8692
- Mfr. Part No.:
- 2901993
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Signal Conditioner | |
| Mount Type | DIN Rail | |
| Maximum Operating Temperature | 70°C | |
| Series | MINI MCR | |
| Standards/Approvals | GL applied for, CHINA RoHS, CE, UL 61010 Listed | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Signal Conditioner | ||
Mount Type DIN Rail | ||
Maximum Operating Temperature 70°C | ||
Series MINI MCR | ||
Standards/Approvals GL applied for, CHINA RoHS, CE, UL 61010 Listed | ||
- COO (Country of Origin):
- DE
MINI MCR - Communication Modules
MINI MCR series system adapter offers a time-saving wiring solution. Eight MINI series signal converters are easily connected to a control unit using pluggable system cabling. This leads to a considerable reduction in cabling effort and the risk of wiring errors, compared to PLC-side single-conductor wiring.
