ETA Power Distribution Unit SCS200 Analogue 12V dc
- RS Stock No.:
- 906-261
- Mfr. Part No.:
- SCS200-SC08-00-01-C4-01
- Brand:
- ETA
Image representative of range
Subtotal (1 unit)*
£700.82
(exc. VAT)
£840.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £700.82 |
*price indicative
- RS Stock No.:
- 906-261
- Mfr. Part No.:
- SCS200-SC08-00-01-C4-01
- Brand:
- ETA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Module Type | Power Distribution | |
| Product Type | Power Distribution Unit | |
| Input Type | Analogue | |
| Mount Type | Screw | |
| Interface Type | CAN | |
| Maximum Supply Voltage | 12V dc | |
| Maximum Operating Temperature | 85°C | |
| Length | 159mm | |
| Series | SCS200 | |
| Depth | 44mm | |
| Width | 159mm | |
| Standards/Approvals | RoHS | |
| For Use With | CAN Connection | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Module Type Power Distribution | ||
Product Type Power Distribution Unit | ||
Input Type Analogue | ||
Mount Type Screw | ||
Interface Type CAN | ||
Maximum Supply Voltage 12V dc | ||
Maximum Operating Temperature 85°C | ||
Length 159mm | ||
Series SCS200 | ||
Depth 44mm | ||
Width 159mm | ||
Standards/Approvals RoHS | ||
For Use With CAN Connection | ||
- COO (Country of Origin):
- DE
The ETA power distribution module designed for decentralised control and monitoring of electrical loads using Advanced CAN bus technology.
Compact IP66/67 enclosure for maximum protection against environmental factors
Total current capacity of 120 A with eight electronic load outputs
Predictive maintenance capabilities through comprehensive diagnostics
Plug & play design minimises installation time and wiring complexity
Wide operational temperature range of -40 to +85 °C
Related links
- ETA Power Distribution Unit SCS200 Analogue 12V dc
- ETA Power Distribution Unit SCS200 Analogue 24V dc
- ETA Power Distribution Unit SCS200 Analogue 48V dc
- ETA Power Distribution Unit SCS1000 Digital/Analogue 24V dc
- ETA ControlPlex CPC20EN Power Distribution Unit 10A 24V dc DIN Rail
- ETA ControlPlex CPC12EN Power Distribution Unit 75mA 24V dc DIN Rail
- ETA ControlPlex CPC20PN Power Distribution Unit 10A 24V dc DIN Rail
- ETA ControlPlex CPC12EC Power Distribution Unit 75mA 24V dc DIN Rail
