Schneider Electric Counter TM5
- RS Stock No.:
- 781-869
- Mfr. Part No.:
- TM5SE1MISC20005
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£292.80
(exc. VAT)
£351.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £292.80 |
*price indicative
- RS Stock No.:
- 781-869
- Mfr. Part No.:
- TM5SE1MISC20005
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Module Type | Digital I/O | |
| Product Type | Counter | |
| Mount Type | DIN Rail | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 60°C | |
| Series | TM5 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Module Type Digital I/O | ||
Product Type Counter | ||
Mount Type DIN Rail | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 60°C | ||
Series TM5 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The Schneider Electric Counter module is designed for encoder emulation, featuring a dual input system tailored to meet the demands of modern motion control applications. With a counting frequency of 4 MHz, it effectively processes signals from incremental encoders while ensuring precise operations. This module is compatible with the Modicon TM5 range and integrates seamlessly with motion controllers such as PacDrive LMC Eco, LMC Pro, and LMC Pro2. It offers multiple channel support and a robust design focusing on reliability in a variety of industrial environments.
Delivers a counting frequency of 4 MHz for high-speed signal processing
Ensures encoder power supply of 24 V DC for efficient operation
Maintains a maximum cycle time of just 2 ms
Provides isolation of 500 Vrms AC between channel and bus for system protection
Operates within ambient Air temperatures from 0 to 55 °C without derating
Features a wide relative humidity tolerance of 5 to 95% without condensation
Offers mechanical robustness with vibration resistance up to 1 gn and shock resistance of 15 gn
Complies with multiple international standards, including UL 508 and IEC 61131-2
