Siemens Input Module SIMATIC Digital 28.8V

Subtotal (1 unit)*

£2,517.40

(exc. VAT)

£3,020.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,517.40

*price indicative

RS Stock No.:
772-475
Mfr. Part No.:
6DL1133-6EW00-0PH1
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Module Type

Input

Product Type

Input Module

Input Type

Digital

Interface Type

PROFINET

Maximum Supply Voltage

28.8V

Number of I/Os

16

Maximum Operating Temperature

70°C

Depth

138mm

Length

115mm

Width

22.5mm

Series

SIMATIC

Standards/Approvals

UL

COO (Country of Origin):
DE
The Siemens Configurable I/O Module is a versatile industrial component designed to handle both digital and analog signals within a single unit . It is specifically engineered for use with various Terminal Block types such as H1 and M1 and features a CC00 color code for easy identification.

High precision 16 bit resolution for analog measurements with a Basic error limit of Plus or minus 0.1%

Operating temperature range from -40 °C to 70 °C for horizontal installation

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy