Siemens Distributed I/O Device SIMATIC
- RS Stock No.:
- 770-155
- Mfr. Part No.:
- 6ES7972-0AC80-0XA0
- Brand:
- Siemens
Subtotal (1 unit)*
£1,075.31
(exc. VAT)
£1,290.37
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,075.31 |
*price indicative
- RS Stock No.:
- 770-155
- Mfr. Part No.:
- 6ES7972-0AC80-0XA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Distributed I/O Device | |
| Interface Type | PROFIBUS | |
| Standards/Approvals | UL | |
| Width | 80mm | |
| Series | SIMATIC | |
| Depth | 130mm | |
| Length | 125mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Distributed I/O Device | ||
Interface Type PROFIBUS | ||
Standards/Approvals UL | ||
Width 80mm | ||
Series SIMATIC | ||
Depth 130mm | ||
Length 125mm | ||
- COO (Country of Origin):
- DE
The Siemens Coupler is a robust fieldbus Interface designed to bridge the gap between standard and intrinsically safe segments. This specialized hardware acts as an isolating barrier to ensure that communications can safely extend from a non-hazardous control level into sensitive industrial environments
Operating capability across an extended temperature range
Integrated IP20 degree of protection for Basic physical security
Related links
- Siemens SIMATIC ET 200AL Series Distributed I/O Device for Use with SIMATIC ET 200AL
- WAGO Distributed I/O Device 750 24V
- Siemens 6ES7194 Series Cable for Use with Fail Safe Distributed I/O ET 200
- Phoenix Contact Distributed I/O Device
- Schneider Electric ABE9 Series Distributed I/O Device for Use with PLCs
- Phoenix Contact 2702 Series Distributed I/O Device for Use with Axioline E
- Siemens SIMATIC DP Series Input/Output Module
- Siemens SIMATIC DP Series Bus Connector for Use with PROFIBUS Bus Cable
