Red Lion Controller DA 24 Vdc Power Input 24V dc

Image representative of range

Subtotal (1 unit)*

£1,632.88

(exc. VAT)

£1,959.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,632.88

*price indicative

RS Stock No.:
734-552
Mfr. Part No.:
DA50A0BNN0000030
Brand:
Red Lion
Find similar products by selecting one or more attributes.
Select all

Brand

Red Lion

Product Type

Controller

Input Type

24 Vdc Power Input

Mount Type

DIN Rail

Interface Type

RS232

Maximum Supply Voltage

24V dc

Maximum Operating Temperature

75°C

Depth

215.9mm

Standards/Approvals

UL

Width

215.9mm

Series

DA

Length

215.9mm

COO (Country of Origin):
US
The Red Lion FlexEdge 1-Sled Advanced IIoT Gateway is a modular industrial automation platform designed to bridge the gap between legacy equipment and modern cloud-based systems.

Advanced network security including built-in firewall to VPN client/server to RADIUS authentication

Wide operating temperature range from -40 to 75 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy