Red Lion I/O Module DA Series 10V dc
- RS Stock No.:
- 734-541
- Mfr. Part No.:
- DAM00PDSG2SA0000
- Brand:
- Red Lion
Image representative of range
Subtotal (1 unit)*
£769.21
(exc. VAT)
£923.05
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £769.21 |
*price indicative
- RS Stock No.:
- 734-541
- Mfr. Part No.:
- DAM00PDSG2SA0000
- Brand:
- Red Lion
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Red Lion | |
| Product Type | I/O Module | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 10V dc | |
| Maximum Operating Temperature | 75°C | |
| Depth | 215.9mm | |
| Length | 127mm | |
| Width | 215.9mm | |
| Series | DA Series | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Red Lion | ||
Product Type I/O Module | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 10V dc | ||
Maximum Operating Temperature 75°C | ||
Depth 215.9mm | ||
Length 127mm | ||
Width 215.9mm | ||
Series DA Series | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- US
The Red Lion I/O Module 2 Strain Gage is a professional-grade, dedicated dual-loop PID control module designed specifically for the Red Lion FlexEdge DA70 automation platform.
Dual isolated strain gage inputs accepting various signal levels from 20 mV to 33 mV to 200 mV
Equipped with three solid-state NFET outputs for reliable high-speed switching
Related links
- Red Lion I/O Module DA Series 10V dc
- Red Lion I/O Module DA Series
- Red Lion I/O Module Display Module For Use With HMI Graphite Series Products PLC PLC, SCADA
- Red Lion I/O Module Display Module For Use With HMI Graphite Series Products PLC SCADA, PLC
- Red Lion I/O Module Display Module For Use With HMI GMTC Series Products SCADA
- Red Lion PLC Accessory DA Series
- Red Lion PLC Accessory DA Series RS232
- Red Lion PLC Accessory DA Series 24V dc
