Red Lion Controller DA 24 Vdc Power Input 24V dc

Image representative of range

Subtotal (1 unit)*

£2,448.81

(exc. VAT)

£2,938.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,448.81

*price indicative

RS Stock No.:
734-524
Mfr. Part No.:
DA70A0GNNNNNN040
Brand:
Red Lion
Find similar products by selecting one or more attributes.
Select all

Brand

Red Lion

Product Type

Controller

Input Type

24 Vdc Power Input

Mount Type

DIN Rail

Interface Type

RS232

Maximum Supply Voltage

24V dc

Maximum Operating Temperature

75°C

Width

254mm

Depth

304.8mm

Length

254mm

Standards/Approvals

UL

Series

DA

COO (Country of Origin):
US
The Red Lion FlexEdge 3-Sled 1xRS232 Adv. Controller is a professional-grade industrial automation platform designed to combine networking, protocol conversion, and logic control into a single modular device.

Supports industry-standard IEC 61131 programming languages such as ladder logic to function Block to structured text

Operating temperature range from -40 to 75 °C with hazardous location certifications including UL Class 1 Div 2 and ATEX/IECEx

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy