Rockwell Automation I/O Module 1756 24V

Subtotal (1 unit)*

£2,071.42

(exc. VAT)

£2,485.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,071.42

*price indicative

RS Stock No.:
101-568
Mfr. Part No.:
1756-OF8
Brand:
Rockwell Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Rockwell Automation

Product Type

I/O Module

Module Type

Analogue Output Module

Maximum Supply Voltage

24V

Number of I/Os

8

Maximum Operating Temperature

60°C

Standards/Approvals

American Bureau of Shipping, Safety, ATEX, Australian RCM, CE, China CCC, IECEx Scheme

Series

1756

RoHS Status: Exempt

COO (Country of Origin):
US
The Rockwell Automation ControlLogix 8 Point voltage/current output analog module. These modules have conformal coating that adds a layer of protection when exposed to harsh, corrosive environments.

Standard I/O Module Wiring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy