Rockwell Automation I/O Module 1756 Digital 120V ac
- RS Stock No.:
- 101-565
- Mfr. Part No.:
- 1756-IA16
- Brand:
- Rockwell Automation
Subtotal (1 unit)*
£471.50
(exc. VAT)
£565.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £471.50 |
*price indicative
- RS Stock No.:
- 101-565
- Mfr. Part No.:
- 1756-IA16
- Brand:
- Rockwell Automation
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rockwell Automation | |
| Product Type | I/O Module | |
| Module Type | Digital Timing Channel | |
| Input Type | Digital | |
| Maximum Supply Voltage | 120V ac | |
| Number of I/Os | 16 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, IECEx Scheme, Australian RCM, Safety, ATEX, American Bureau of Shipping, China CCC | |
| Series | 1756 | |
| Select all | ||
|---|---|---|
Brand Rockwell Automation | ||
Product Type I/O Module | ||
Module Type Digital Timing Channel | ||
Input Type Digital | ||
Maximum Supply Voltage 120V ac | ||
Number of I/Os 16 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, IECEx Scheme, Australian RCM, Safety, ATEX, American Bureau of Shipping, China CCC | ||
Series 1756 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Rockwell Automation ControlLogix 16 Point 120V AC digital input module with Australian RCM Certified.
Korean KC Certified
China CCC Certified
CE Certified
Australian RCM
Related links
- Rockwell Automation I/O Module 1756 Digital 120V ac
- Rockwell Automation I/O Module 1756 Digital 240V ac/dc
- Rockwell Automation I/O Module 1756 Digital 265V
- Rockwell Automation I/O Module 1756 Digital 30V
- Rockwell Automation I/O Module 1756 Digital 24V dc
- Rockwell Automation Module 1769 Digital 120V ac
- Rockwell Automation I/O Module 1756 Analogue
- Rockwell Automation I/O Module 1756 24V
