Rockwell Automation I/O Module 1756 24V
- RS Stock No.:
- 101-518
- Mfr. Part No.:
- 1756-OF8H
- Brand:
- Rockwell Automation
Subtotal (1 unit)*
£2,870.35
(exc. VAT)
£3,444.42
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 13 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,870.35 |
*price indicative
- RS Stock No.:
- 101-518
- Mfr. Part No.:
- 1756-OF8H
- Brand:
- Rockwell Automation
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rockwell Automation | |
| Product Type | I/O Module | |
| Maximum Supply Voltage | 24V | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 60°C | |
| Series | 1756 | |
| Standards/Approvals | Australian RCM, American Bureau of Shipping, Safety, China CCC, CE, ATEX, IECEx Scheme | |
| Select all | ||
|---|---|---|
Brand Rockwell Automation | ||
Product Type I/O Module | ||
Maximum Supply Voltage 24V | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 60°C | ||
Series 1756 | ||
Standards/Approvals Australian RCM, American Bureau of Shipping, Safety, China CCC, CE, ATEX, IECEx Scheme | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Rockwell Automation ControlLogix 8 point analog output module with HART protocol, with 2G Vibrations at 500H and T4 ATEX temperature code and T4 IECEx temperature code.
Copper wire material
Configurable input signal.
Related links
- Rockwell Automation I/O Module 1756 24V
- Rockwell Automation I/O Module 1756 24V dc
- Rockwell Automation I/O Module 1756 Digital 24V dc
- Rockwell Automation I/O Module 1756 Analogue
- Rockwell Automation I/O Module 1756 30V
- Rockwell Automation I/O Module 1756
- Rockwell Automation I/O Module 1756 240V
- Rockwell Automation I/O Module 1756 140V
