Helmholz GmbH & Co. KG Digital Output Module TB20 Digital 24V dc

Subtotal (1 unit)*

£109.70

(exc. VAT)

£131.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£109.70

*price indicative

RS Stock No.:
100-291
Mfr. Part No.:
600-220-7AP21
Brand:
Helmholz GmbH & Co. KG
Find similar products by selecting one or more attributes.
Select all

Brand

Helmholz GmbH & Co. KG

Product Type

Digital Output Module

Module Type

Digital Output

Input Type

Digital

Maximum Supply Voltage

24V dc

Number of I/Os

16

Maximum Operating Temperature

60°C

Depth

73mm

Standards/Approvals

RoHS, CE, DIN EN 61000-6-2, DIN EN 61000-6-4, DIN EN 60068-2-6:2008, DIN EN 60068-2-27:2010, UL

Width

25mm

Series

TB20

Length

110mm

COO (Country of Origin):
DE
The Helmholz GmbH Digital-output-module for the modular fieldbus IO system TB20 includes the appropriate front connector for the cabling and a base module and the module has 16 high-feature digital outputs with an output power of up to 700mA also the status display of the outputs is signalized on the module via green and red LED and there is also monitoring and diagnostics of the 24 V load voltage, excess temperature and short-circuit monitoring to ground for each channel.

A blue LED indicates the module's operating status

Green LEDs indicate the inputs’ states

Electrically isolated from the backplane bus

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy