Helmholz GmbH & Co. KG Digital Output Module TB20 Digital 24V dc
- RS Stock No.:
- 100-289
- Mfr. Part No.:
- 600-220-7AD01
- Brand:
- Helmholz GmbH & Co. KG
Subtotal (1 unit)*
£44.71
(exc. VAT)
£53.65
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £44.71 |
*price indicative
- RS Stock No.:
- 100-289
- Mfr. Part No.:
- 600-220-7AD01
- Brand:
- Helmholz GmbH & Co. KG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helmholz GmbH & Co. KG | |
| Module Type | Digital Output | |
| Product Type | Digital Output Module | |
| Input Type | Digital | |
| Maximum Supply Voltage | 24V dc | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 60°C | |
| Depth | 73mm | |
| Length | 110mm | |
| Standards/Approvals | CE, UL, DIN EN 61000-6-4, RoHS, DIN EN 60068-2-27:2010, DIN EN 60068-2-6:2008, DIN EN 61000-6-2 | |
| Width | 14mm | |
| Series | TB20 | |
| Select all | ||
|---|---|---|
Brand Helmholz GmbH & Co. KG | ||
Module Type Digital Output | ||
Product Type Digital Output Module | ||
Input Type Digital | ||
Maximum Supply Voltage 24V dc | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 60°C | ||
Depth 73mm | ||
Length 110mm | ||
Standards/Approvals CE, UL, DIN EN 61000-6-4, RoHS, DIN EN 60068-2-27:2010, DIN EN 60068-2-6:2008, DIN EN 61000-6-2 | ||
Width 14mm | ||
Series TB20 | ||
- COO (Country of Origin):
- DE
The Helmholz GmbH Digital-output-module for the modular fieldbus IO system TB20 y includes the appropriate front connector for the cabling and a base module and the module has 4 high-feature digital outputs with an output power of up to 700mA also the status display of the outputs is signalized on the module via green and red LEDs and there is also monitoring and diagnostics of the 24 V load voltage, excess temperature and short-circuit monitoring to ground for each channel.
A blue LED indicates the module's operating status
Green LEDs indicate the inputs states
Electrically isolated from the backplane bus
Related links
- Helmholz GmbH & Co. KG Digital Output Module TB20 Digital 24V dc
- Helmholz GmbH & Co. KG Digital Output Module TB20 24V dc
- Helmholz GmbH & Co. KG Input Module TB20 Digital 24V dc
- Helmholz GmbH & Co. KG Input Module TB20 Digital 253V ac
- Helmholz GmbH & Co. KG Input Module TB20 Digital 230V ac
- Helmholz GmbH & Co. KG Analogue Input Module TB20 Analogue 24V
- Helmholz GmbH & Co. KG Analogue Input Module TB20 Analogue
- Helmholz GmbH & Co. KG Digital I/O Module 600 Digital 30V
