Idec FC4A Interface Unit - 248 Inputs, 186 Outputs, 30 V dc
- RS Stock No.:
- 835-9127
- Mfr. Part No.:
- FC4A-AS62M
- Brand:
- Idec
Subtotal (1 unit)*
£221.49
(exc. VAT)
£265.79
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £221.49 |
*price indicative
- RS Stock No.:
- 835-9127
- Mfr. Part No.:
- FC4A-AS62M
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Number of Inputs | 248 | |
| Number of Outputs | 186 | |
| Output Type | Relay | |
| For Use With | FC4A Series PLC | |
| Maximum Operating Temperature | +55°C | |
| Dimensions | 27.3 x 94.5 x 79.4 mm | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Number of Inputs 248 | ||
Number of Outputs 186 | ||
Output Type Relay | ||
For Use With FC4A Series PLC | ||
Maximum Operating Temperature +55°C | ||
Dimensions 27.3 x 94.5 x 79.4 mm | ||
