Allen Bradley PLC I/O Module for Use with MicroLogix 1200 Series, Digital, Relay, 120 V ac, 240 V ac

Unavailable
RS will no longer stock this product.
RS Stock No.:
698-7593
Mfr. Part No.:
1762-L40AWA
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Accessory Type

PLC I/O Module

Number of Inputs

24

Input Type

Digital

Number of Outputs

16 (Relay)

Output Type

Relay

For Use With

MicroLogix 1200 Series

Supply Voltage

120 V ac, 240 V ac

Output Current

1.5 (Break) A, 15 (Make) A

Mounting Type

DIN Rail

Maximum Operating Temperature

+55°C

Dimensions

87 x 160 x 90 mm

RoHS Status: Not Applicable