Phoenix Contact Modicon TSX Micro Series PLC I/O Module, Digital, Digital

Discontinued
RS Stock No.:
575-024
Mfr. Part No.:
2701072
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

PLC I/O Module

Series

Modicon TSX Micro

Input Type

Digital

Number of Inputs

6

Output Type

Digital

Number of Outputs

4

Dimensions

103.5 x 40 x 43 mm

COO (Country of Origin):
IN

Digital I/O expansion units


I/O expansion module for use with a nanoLine base unit (e.g. RS stock no.: 575-018)
Galvanically separated
Screw connection
Top-hat rail mounting
Supply voltage 24 Vdc (via base unit)
Typical supply current 50 mA, max. 90 mA
Typical response time AN 60 μs
Output current max. each channel 500 mA, each module 2 A
Operating temperature -25 → +60 °C
Dimensions (W x H x D) 40 x 103.5 x 43.5 mm