24?V?DC nanoLine base uni
- RS Stock No.:
- 575-018
- Mfr. Part No.:
- 2701027
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 575-018
- Mfr. Part No.:
- 2701027
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Manufacturer Series | Nanoline | |
| Number of Inputs | 6 | |
| Output Type | Digital, Transistor | |
| Supply Voltage | 24 V dc | |
| Input Type | Digital | |
| Number of Outputs | 4 | |
| Output Current | 2 A | |
| Number of Communication Ports | 3 | |
| Dimensions | 103.5 x 80.5 x 60 mm | |
| Programming Interface | Computer | |
| Length | 103.5mm | |
| Communication Port Type | RJ45, RS232, USB | |
| Mounting Type | DIN Rail | |
| Width | 80.5mm | |
| Display Included | No | |
| Maximum Operating Temperature | +60°C | |
| Depth | 60mm | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Manufacturer Series Nanoline | ||
Number of Inputs 6 | ||
Output Type Digital, Transistor | ||
Supply Voltage 24 V dc | ||
Input Type Digital | ||
Number of Outputs 4 | ||
Output Current 2 A | ||
Number of Communication Ports 3 | ||
Dimensions 103.5 x 80.5 x 60 mm | ||
Programming Interface Computer | ||
Length 103.5mm | ||
Communication Port Type RJ45, RS232, USB | ||
Mounting Type DIN Rail | ||
Width 80.5mm | ||
Display Included No | ||
Maximum Operating Temperature +60°C | ||
Depth 60mm | ||
Minimum Operating Temperature -25°C | ||
Non Compliant
- COO (Country of Origin):
- IN
