Siemens Digital I/O Module Digital Digital for use with System Redundancy

Subtotal (1 unit)*

£1,034.24

(exc. VAT)

£1,241.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,034.24

*price indicative

RS Stock No.:
770-145
Mfr. Part No.:
6ES7655-5PX31-1XX0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Digital I/O Module

Input Type

Digital

Number of Inputs

16

Output Type

Digital

Mount Type

DIN Rail

Number of Outputs

16

For Use With

System Redundancy

Standards/Approvals

UL

Width

329mm

Depth

74mm

COO (Country of Origin):
DE
The Siemens SIMATIC Compact Field Unit DIQ designed to bridge the gap between digital field signals and the PROFINET control level. This unit acts as a rugged field distributor that significantly reduces the complexity of plant wiring by enabling decentralized installation directly in the field.

Engineered for extreme environments with a conformal coating and a functional temperature range from -40 to +70 °C

Provides high system reliability through the PROFINET Interface supporting media redundancy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy