Idec FC5A Series PLC CPU for Use with PLC, SSR Drive, Analogue Output, 2-Input, Analogue Input
- RS Stock No.:
- 835-8710
- Mfr. Part No.:
- FC5A-F2M2
- Brand:
- Idec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 835-8710
- Mfr. Part No.:
- FC5A-F2M2
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Manufacturer Series | FC5A | |
| Number of Inputs | 2 | |
| Output Type | Analogue | |
| For Use With | PLC, SSR Drive | |
| Input Type | Analogue | |
| Voltage Category | 24 V dc | |
| Number of Outputs | 2 | |
| Minimum Operating Temperature | 0°C | |
| Depth | 71mm | |
| Dimensions | 42.9 x 94.5 x 71 mm | |
| Output Current | 20 mA | |
| Mounting Type | DIN Rail | |
| Width | 94.5mm | |
| Length | 42.9mm | |
| Maximum Operating Temperature | +55°C | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Manufacturer Series FC5A | ||
Number of Inputs 2 | ||
Output Type Analogue | ||
For Use With PLC, SSR Drive | ||
Input Type Analogue | ||
Voltage Category 24 V dc | ||
Number of Outputs 2 | ||
Minimum Operating Temperature 0°C | ||
Depth 71mm | ||
Dimensions 42.9 x 94.5 x 71 mm | ||
Output Current 20 mA | ||
Mounting Type DIN Rail | ||
Width 94.5mm | ||
Length 42.9mm | ||
Maximum Operating Temperature +55°C | ||
