Panasonic FPG Series PLC CPU for Use with Minas A4 Servo Drives, Relay Output, 16-Input
- RS Stock No.:
- 815-5751
- Mfr. Part No.:
- FPG-C24R2H
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 815-5751
- Mfr. Part No.:
- FPG-C24R2H
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Manufacturer Series | FPG | |
| Number of Inputs | 16 | |
| Output Type | Relay | |
| For Use With | Minas A4 Servo Drives | |
| Voltage Category | 24 V dc | |
| Number of Outputs | 8 | |
| Network Type | Ethernet, ModBus | |
| Programming Interface | RS232C | |
| Memory | 256K Words | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +55°C | |
| Output Current | 4.5 A | |
| Width | 25mm | |
| Programming Language Used | Function Block, Instruction List, Ladder Diagram, Sequential Function Chart, Structured Text | |
| Length | 90mm | |
| Mounting Type | DIN Rail | |
| Dimensions | 90 x 25 x 60 mm | |
| Program Capacity | 32000 Steps | |
| Depth | 60mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Manufacturer Series FPG | ||
Number of Inputs 16 | ||
Output Type Relay | ||
For Use With Minas A4 Servo Drives | ||
Voltage Category 24 V dc | ||
Number of Outputs 8 | ||
Network Type Ethernet, ModBus | ||
Programming Interface RS232C | ||
Memory 256K Words | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +55°C | ||
Output Current 4.5 A | ||
Width 25mm | ||
Programming Language Used Function Block, Instruction List, Ladder Diagram, Sequential Function Chart, Structured Text | ||
Length 90mm | ||
Mounting Type DIN Rail | ||
Dimensions 90 x 25 x 60 mm | ||
Program Capacity 32000 Steps | ||
Depth 60mm | ||
- COO (Country of Origin):
- JP
