Panasonic AFPX-C Series Series PLC CPU for Use with FP-X Series, NPN Output, 32-Input, DC Input
- RS Stock No.:
- 815-5644
- Mfr. Part No.:
- AFPX-C60TD
- Brand:
- Panasonic
Subtotal (1 unit)*
£563.24
(exc. VAT)
£675.89
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £563.24 |
*price indicative
- RS Stock No.:
- 815-5644
- Mfr. Part No.:
- AFPX-C60TD
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Manufacturer Series | AFPX-C Series | |
| Number of Inputs | 32 | |
| Output Type | NPN | |
| For Use With | FP-X Series | |
| Input Type | DC | |
| Voltage Category | 24 V dc | |
| Number of Outputs | 28 | |
| Network Type | Ethernet | |
| Memory | 64 MB | |
| Programming Interface | 3-Wire, USB | |
| Minimum Operating Temperature | 0°C | |
| Programming Language Used | C, Ladder, SFC, ST | |
| Number of Communication Ports | 2 | |
| Output Current | 500 mA | |
| Maximum Operating Temperature | +55°C | |
| Mounting Type | DIN Rail | |
| Width | 90mm | |
| Length | 190mm | |
| Program Capacity | 32 Steps | |
| Communication Port Type | Ethernet, RS232C | |
| Battery Backup | Yes | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Manufacturer Series AFPX-C Series | ||
Number of Inputs 32 | ||
Output Type NPN | ||
For Use With FP-X Series | ||
Input Type DC | ||
Voltage Category 24 V dc | ||
Number of Outputs 28 | ||
Network Type Ethernet | ||
Memory 64 MB | ||
Programming Interface 3-Wire, USB | ||
Minimum Operating Temperature 0°C | ||
Programming Language Used C, Ladder, SFC, ST | ||
Number of Communication Ports 2 | ||
Output Current 500 mA | ||
Maximum Operating Temperature +55°C | ||
Mounting Type DIN Rail | ||
Width 90mm | ||
Length 190mm | ||
Program Capacity 32 Steps | ||
Communication Port Type Ethernet, RS232C | ||
Battery Backup Yes | ||
- COO (Country of Origin):
- JP
FP0R Micro PLC
Super compact range of PLC which can offer superior expansion options and still provide a space-saving option. Expansion units for the FP0R can be directly fitted to the control unit eliminating the need for specialist expansion cables and backplanes etc. This also ensures the PLC stays compact, but keeps the cost down too
Supplied in both relay and transistor output types
Comes equipped with various I/O configurations in 10, 14, 16 & 32 point options
10,000 steps program memory
Battery backed RAM
Modem compatible
Overwrite RUN mode function allows for program creation/editing during operation eliminating the need for machinery downtime to make adjustments
LED indication of I/O to make verification simple
Comes equipped with various I/O configurations in 10, 14, 16 & 32 point options
10,000 steps program memory
Battery backed RAM
Modem compatible
Overwrite RUN mode function allows for program creation/editing during operation eliminating the need for machinery downtime to make adjustments
LED indication of I/O to make verification simple
Thanks to the super-compact nature of the FP0R series the units can be used in a comprehensive range of applications including:
Relay sequence replacement
Auto-stockers
Parking meters
In-house detectors
Conveyor control
Parts feeders
Food processing and packaging machinery
Relay sequence replacement
Auto-stockers
Parking meters
In-house detectors
Conveyor control
Parts feeders
Food processing and packaging machinery
Note
Separation between the power supply and the CPU is required to provide adequate heat dissipation
Panasonic FP0R Series
