Omron CS1 Series PLC CPU, Transistor Output, DC Input

Subtotal (1 unit)*

£2,024.04

(exc. VAT)

£2,428.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,024.04

*price indicative

RS Stock No.:
746-2972
Mfr. Part No.:
CS1G-CPU43H
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Series

CS1

Product Type

PLC CPU

Output Type

Transistor

Input Type

DC

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

75°C

Standards/Approvals

NK, cULus, Lloyd’s, CE

Display Included

Yes

Programming Language Used

Ladder Logic, Structured Text (ST), Sequential function chart (SFC)

Mount Type

Rack

Output Current

0.78A

Program Capacity

20000Steps

Communication Port Type

Computer

Battery Backup

Yes

COO (Country of Origin):
JP

CS1 CPU Modules


User-friendly development environment

Two series of expansion racks up to 50 m long for long distance expansion with up to 72 units and 7 racks

Control up to 960 points with units mounted to the CPU rack

Improved refresh performance for data links, remote I/O communications and protocol macros

Large capacity CPU units for greater component control power

The CS1 Duplex system boosts the reliability of facilities and equipment

Hot standby system adopted for CPU unit Duplexing

Position / motion control units with MECHATROLINK-II interface

Omron CS1


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy