- RS Stock No.:
- 746-2878
- Mfr. Part No.:
- CJ2M-CPU12
- Brand:
- Omron
1 In stock - FREE next working day delivery available
Added
Price Each
£911.50
(exc. VAT)
£1,093.80
(inc. VAT)
Units | Per unit |
1 + | £911.50 |
- RS Stock No.:
- 746-2878
- Mfr. Part No.:
- CJ2M-CPU12
- Brand:
- Omron
Legislation and Compliance
- COO (Country of Origin):
- NL
Product Details
CPU - CJ2M-CPU1
Increased performance, and increased memory capacity
Up to 40 I/O unit on any CPU
Pulse I/O Modules add position control functions to any CPU
USB for plug-and-play access to the PLC
All models available with or without Ethernet port
Choice of serial port plug-in modules
Compatible with all existing CJ1 power supply, I/O, control and communication units
Up to 40 I/O unit on any CPU
Pulse I/O Modules add position control functions to any CPU
USB for plug-and-play access to the PLC
All models available with or without Ethernet port
Choice of serial port plug-in modules
Compatible with all existing CJ1 power supply, I/O, control and communication units
Omron CJ2M CPU's, PSU's and Expansion Control/Interface Modules
Specifications
Attribute | Value |
---|---|
Manufacturer Series | CJ2M |
Output Type | Pulse |
For Use With | CJ2M Series |
Voltage Category | 5 V dc |
Programming Interface | Computer |
Maximum Operating Temperature | +55°C |
Number of Communication Ports | 2 |
Programming Language Used | Instruction List, Ladder Logic, SFC, Structured Text |
Width | 95.4mm |
Memory | 10K (Program Memory) Steps, 64K (Data Memory) Words |
Depth | 84.5mm |
Program Capacity | 10000 Steps |
Display Included | Yes |
Communication Port Type | RS232C, USB 2.0 |
Dimensions | 31 x 95.4 x 84.5 mm |
Battery Backup | Yes |
Minimum Operating Temperature | 0°C |
Length | 31mm |
Related links
- Omron CJ Series PLC CPU for Use with CJ2M Series 10-Input, Pulse Input
- Omron CPM2C Series PLC CPU for Use with SYSMAC CPM2C Series 6...
- Omron CJ2M Series PLC CPU for Use with CJ2M Series
- Omron CJ1M Series PLC CPU for Use with CJ1M Series Interrupt Input
- Omron CJ2M Series PLC CPU for Use with CJ2 Series, DC Input
- Omron CJ2M Series I/O module for Use with CJ2M Voltage Pulse...
- Omron CP1L Series PLC CPU for Use with CP1E Series 24-Input, Pulse Input
- Omron CP1L Series PLC CPU for Use with CP1E Series 6-Input, Pulse Input