Omron CJ1M Series PLC CPU for Use with CJ1M Series, Pulse Output, Interrupt Input
- RS Stock No.:
- 746-2786
- Mfr. Part No.:
- CJ1MCPU12ETN
- Brand:
- Omron
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£1,264.52
(exc. VAT)
£1,517.42
(inc. VAT)
- RS Stock No.:
- 746-2786
- Mfr. Part No.:
- CJ1MCPU12ETN
- Brand:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Manufacturer Series | CJ1M | |
| Output Type | Pulse | |
| For Use With | CJ1M Series | |
| Input Type | Interrupt | |
| Voltage Category | 5 V | |
| Network Type | Ethernet | |
| Maximum Operating Temperature | +55°C | |
| Dimensions | 62 x 95.4 x 73.9 mm | |
| Minimum Operating Temperature | 0°C | |
| Programming Interface | Computer | |
| Memory | 10K (Program Memory) Steps, 32K (Data Memory) Words | |
| Number of Communication Ports | 3 | |
| Depth | 73.9mm | |
| Program Capacity | 10000 Steps | |
| Battery Backup | Yes | |
| Width | 95.4mm | |
| Length | 62mm | |
| Communication Port Type | Peripheral, RS232C | |
| Programming Language Used | Ladder Logic, Mnemonic, SFC, Structured Text | |
| Mounting Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Manufacturer Series CJ1M | ||
Output Type Pulse | ||
For Use With CJ1M Series | ||
Input Type Interrupt | ||
Voltage Category 5 V | ||
Network Type Ethernet | ||
Maximum Operating Temperature +55°C | ||
Dimensions 62 x 95.4 x 73.9 mm | ||
Minimum Operating Temperature 0°C | ||
Programming Interface Computer | ||
Memory 10K (Program Memory) Steps, 32K (Data Memory) Words | ||
Number of Communication Ports 3 | ||
Depth 73.9mm | ||
Program Capacity 10000 Steps | ||
Battery Backup Yes | ||
Width 95.4mm | ||
Length 62mm | ||
Communication Port Type Peripheral, RS232C | ||
Programming Language Used Ladder Logic, Mnemonic, SFC, Structured Text | ||
Mounting Type DIN Rail | ||
Omron Programmable Logic Controller
Features and Benefits
Super compact design that meets the highest standards in its class that even a narrow space in a machine serves as a control panel
Operating temperature ranges between 0°C and 55°C
Applications
Robotics
Automobile industry
Certifications
CE
cULus certified
Lloyd certified
NK certified

