Omron CJ1M Series PLC CPU for Use with SYSMAC CJ Series
- RS Stock No.:
- 512-5867
- Mfr. Part No.:
- CJ1M-CPU22
- Brand:
- Omron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 512-5867
- Mfr. Part No.:
- CJ1M-CPU22
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Manufacturer Series | CJ1M | |
| For Use With | SYSMAC CJ Series | |
| Voltage Category | 5 V dc | |
| Network Type | DeviceNet | |
| Depth | 83.6mm | |
| Length | 90mm | |
| Width | 48.75mm | |
| Programming Language Used | Ladder Logic, SFC, ST | |
| Number of Communication Ports | 2 | |
| Maximum Operating Temperature | +55°C | |
| Mounting Type | DIN Rail | |
| Battery Backup | Yes | |
| Program Capacity | 10000 Steps | |
| Communication Port Type | Host Link, RS232C | |
| Dimensions | 90 x 48.75 x 83.6 mm | |
| Memory | 10000 Steps, 32000 (Data Memory) Words | |
| Programming Interface | Computer | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Manufacturer Series CJ1M | ||
For Use With SYSMAC CJ Series | ||
Voltage Category 5 V dc | ||
Network Type DeviceNet | ||
Depth 83.6mm | ||
Length 90mm | ||
Width 48.75mm | ||
Programming Language Used Ladder Logic, SFC, ST | ||
Number of Communication Ports 2 | ||
Maximum Operating Temperature +55°C | ||
Mounting Type DIN Rail | ||
Battery Backup Yes | ||
Program Capacity 10000 Steps | ||
Communication Port Type Host Link, RS232C | ||
Dimensions 90 x 48.75 x 83.6 mm | ||
Memory 10000 Steps, 32000 (Data Memory) Words | ||
Programming Interface Computer | ||
Minimum Operating Temperature 0°C | ||
RoHS Status: Not Applicable
