Schneider Electric PLC CPU for Use with Modicon Quantum Automation Platform, Analogue, Discrete Output, 1984
- RS Stock No.:
- 135-5227
- Mfr. Part No.:
- 140CPU67160
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 135-5227
- Mfr. Part No.:
- 140CPU67160
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Inputs | 1984 (Analogue), 39744 (Discrete) | |
| Output Type | Analogue, Discrete | |
| For Use With | Modicon Quantum Automation Platform | |
| Input Type | Analogue, Discrete | |
| Number of Outputs | 1984 (Analogue), 39744 (Discrete) | |
| Network Type | Modbus Plus | |
| Mounting Type | Rack Mount | |
| Standards Met | CE, CSA Certified, GOST, HazLoc, Marine Misc Standard, UL | |
| Program Capacity | 7168 kB | |
| Communication Port Type | Ethernet TCP/IP, Modbus Plus, Profibus DP, Sy/Max Ethernet | |
| Memory | 1024 kB | |
| Programming Interface | ASCII, AS-Interface, Ethernet TCP/IP, Modbus Plus, Profibus DP, RS232, RS485 Modbus | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Inputs 1984 (Analogue), 39744 (Discrete) | ||
Output Type Analogue, Discrete | ||
For Use With Modicon Quantum Automation Platform | ||
Input Type Analogue, Discrete | ||
Number of Outputs 1984 (Analogue), 39744 (Discrete) | ||
Network Type Modbus Plus | ||
Mounting Type Rack Mount | ||
Standards Met CE, CSA Certified, GOST, HazLoc, Marine Misc Standard, UL | ||
Program Capacity 7168 kB | ||
Communication Port Type Ethernet TCP/IP, Modbus Plus, Profibus DP, Sy/Max Ethernet | ||
Memory 1024 kB | ||
Programming Interface ASCII, AS-Interface, Ethernet TCP/IP, Modbus Plus, Profibus DP, RS232, RS485 Modbus | ||
