Omron CP1L Series PLC CPU, PNP Output, 12-Input, PNP/NPN Input
- RS Stock No.:
- 401-579
- Mfr. Part No.:
- CP1L-L20DT1-D
- Brand:
- Omron
Subtotal (1 unit)*
£478.64
(exc. VAT)
£574.37
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £478.64 |
*price indicative
- RS Stock No.:
- 401-579
- Mfr. Part No.:
- CP1L-L20DT1-D
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | PLC CPU | |
| Series | CP1L | |
| Number of Inputs | 12 | |
| Output Type | PNP | |
| Input Type | PNP/NPN | |
| Number of Outputs | 8 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CE | |
| Width | 110mm | |
| Depth | 85mm | |
| Length | 86mm | |
| Programming Language Used | Ladder Logic | |
| Mount Type | DIN Rail | |
| Communication Port Type | Computer, USB | |
| Number of Communication Ports | 1 | |
| Battery Backup | Yes | |
| Output Current | 3.6A | |
| Display Included | Yes | |
| Program Capacity | 5000Steps | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type PLC CPU | ||
Series CP1L | ||
Number of Inputs 12 | ||
Output Type PNP | ||
Input Type PNP/NPN | ||
Number of Outputs 8 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CE | ||
Width 110mm | ||
Depth 85mm | ||
Length 86mm | ||
Programming Language Used Ladder Logic | ||
Mount Type DIN Rail | ||
Communication Port Type Computer, USB | ||
Number of Communication Ports 1 | ||
Battery Backup Yes | ||
Output Current 3.6A | ||
Display Included Yes | ||
Program Capacity 5000Steps | ||
Omron CP1L Series PLC CPU, 86mm Length, DIN Rail Mount - CP1L-L20DT1-D
This PLC CPU is tailored for effective automation control across various industrial applications. With features compatible with the SYSMAC CP1L series, this compact unit enhances operational efficiency while ensuring dependable performance. It offers extensive connectivity and programming options, making it a useful tool for professionals in automation, electronics, and mechanical industries.
Features & Benefits
• Equipped with USB communication for straightforward connection and programming
• Supports Ladder Logic programming for simplified control logic design
• Battery backup to ensure continuity during power interruptions
Applications
• Works with sensors and actuators in automated systems
• Suitable for robotics and assembly line automation
• Ideal for data acquisition and monitoring systems
• Utilised in environmental control systems for HVAC
What is the maximum output current for each unit?
The maximum output current is 3.6A per unit, with 300mA per point and 900mA per common.
How many analogue inputs does this unit support?
This model supports up to 8 analogue inputs for comprehensive data collection.
What are the operating temperature ranges?
The product operates effectively between 0°C and +55°C, accommodating diverse environments.
What programming language is used for this CPU?
The CPU utilises Ladder Logic programming, making it user-friendly for control applications.
Standards
UC1, N, L, CE
Related links
- Omron
- Omron CP1L Series PLC CPU 24-Input, DC Input
- Omron CP1L Series PLC CPU 8-Input, DC Input
- Omron CP1L Series PLC CPU 8-Input, DC Input
- Omron CP1L Series PLC CPU 18-Input, DC Input
- Omron CP1L-EL Series PLC CPU 12-Input, DC Input
- Omron CP1L Series PLC CPU 18-Input, Pulse Input
- Omron CP1L Series PLC CPU 6-Input, DC Input
