Red Lion CSDIO Digital I/O Module - 8 Inputs, 6 Outputs
- RS Stock No.:
- 905-5438
- Mfr. Part No.:
- CSDIO14R
- Brand:
- Red Lion
Stock information currently inaccessible
- RS Stock No.:
- 905-5438
- Mfr. Part No.:
- CSDIO14R
- Brand:
- Red Lion
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Red Lion | |
| Input Type | Digital | |
| Number of Inputs | 8 | |
| Number of Outputs | 6 | |
| Output Type | Relay | |
| For Use With | Modular Controllers | |
| Supply Voltage | 24 V dc | |
| Mounting Type | DIN Rail | |
| Application | Communication | |
| Select all | ||
|---|---|---|
Brand Red Lion | ||
Input Type Digital | ||
Number of Inputs 8 | ||
Number of Outputs 6 | ||
Output Type Relay | ||
For Use With Modular Controllers | ||
Supply Voltage 24 V dc | ||
Mounting Type DIN Rail | ||
Application Communication | ||
- COO (Country of Origin):
- US
