Opto 22 IB IL PD GND-PAC Series PLC I/O Module for Use with SNAP PAC System, 5 V dc
- RS Stock No.:
- 889-1778
- Mfr. Part No.:
- SNAP-SCM-PROFI
- Brand:
- Opto 22
Stock information currently inaccessible
- RS Stock No.:
- 889-1778
- Mfr. Part No.:
- SNAP-SCM-PROFI
- Brand:
- Opto 22
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Opto 22 | |
| Accessory Type | PLC I/O Module | |
| Series | IB IL PD GND-PAC | |
| For Use With | SNAP PAC System | |
| Supply Voltage | 5 V dc | |
| Application | Communication | |
| Mounting Type | Rack Mount | |
| Maximum Operating Temperature | +70°C | |
| Dimensions | 82.55 x 18.29 x 75.85 mm | |
| Select all | ||
|---|---|---|
Brand Opto 22 | ||
Accessory Type PLC I/O Module | ||
Series IB IL PD GND-PAC | ||
For Use With SNAP PAC System | ||
Supply Voltage 5 V dc | ||
Application Communication | ||
Mounting Type Rack Mount | ||
Maximum Operating Temperature +70°C | ||
Dimensions 82.55 x 18.29 x 75.85 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
