Opto 22 IB IL 24 DI 16-PAC/SN Series PLC I/O Module for Use with SNAP PAC System, 5 → 5.2 V dc
- RS Stock No.:
- 889-1687
- Mfr. Part No.:
- SNAP-PAC-SB2
- Brand:
- Opto 22
Stock information currently inaccessible
- RS Stock No.:
- 889-1687
- Mfr. Part No.:
- SNAP-PAC-SB2
- Brand:
- Opto 22
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Opto 22 | |
| Accessory Type | PLC I/O Module | |
| Series | IB IL 24 DI 16-PAC/SN | |
| For Use With | SNAP PAC System | |
| Supply Voltage | 5 → 5.2 V dc | |
| Mounting Type | Panel Mount | |
| Application | Communication | |
| Maximum Operating Temperature | +60°C | |
| Dimensions | 83.82 x 46.46 x 108.59 mm | |
| Select all | ||
|---|---|---|
Brand Opto 22 | ||
Accessory Type PLC I/O Module | ||
Series IB IL 24 DI 16-PAC/SN | ||
For Use With SNAP PAC System | ||
Supply Voltage 5 → 5.2 V dc | ||
Mounting Type Panel Mount | ||
Application Communication | ||
Maximum Operating Temperature +60°C | ||
Dimensions 83.82 x 46.46 x 108.59 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
