Opto 22 FX5 Series Digital I/O Module
- RS Stock No.:
- 889-1031
- Mfr. Part No.:
- SNAP-ODC5R
- Brand:
- Opto 22
Stock information currently inaccessible
- RS Stock No.:
- 889-1031
- Mfr. Part No.:
- SNAP-ODC5R
- Brand:
- Opto 22
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Opto 22 | |
| Accessory Type | Digital I/O Module | |
| Series | FX5 | |
| Mounting Type | Rack Mount, Snap-In | |
| Maximum Operating Temperature | +70°C | |
| Dimensions | 18.29 x 82.55 x 69.85 mm | |
| Select all | ||
|---|---|---|
Brand Opto 22 | ||
Accessory Type Digital I/O Module | ||
Series FX5 | ||
Mounting Type Rack Mount, Snap-In | ||
Maximum Operating Temperature +70°C | ||
Dimensions 18.29 x 82.55 x 69.85 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
