Opto 22 FX5 Series PLC I/O Module for Use with SNAP PAC System, Digital DC Voltage, 5 V dc
- RS Stock No.:
- 889-1009
- Mfr. Part No.:
- SNAP-ODC-32-SNK
- Brand:
- Opto 22
Stock information currently inaccessible
- RS Stock No.:
- 889-1009
- Mfr. Part No.:
- SNAP-ODC-32-SNK
- Brand:
- Opto 22
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Opto 22 | |
| Accessory Type | PLC I/O Module | |
| Series | FX5 | |
| Number of Outputs | 32 | |
| Output Type | Digital DC Voltage | |
| For Use With | SNAP PAC System | |
| Supply Voltage | 5 V dc | |
| Output Current | 250 mA | |
| Mounting Type | Snap-In | |
| Application | Communication | |
| Maximum Operating Temperature | +70°C | |
| Dimensions | 82.55 x 18.29 x 82.8 mm | |
| Select all | ||
|---|---|---|
Brand Opto 22 | ||
Accessory Type PLC I/O Module | ||
Series FX5 | ||
Number of Outputs 32 | ||
Output Type Digital DC Voltage | ||
For Use With SNAP PAC System | ||
Supply Voltage 5 V dc | ||
Output Current 250 mA | ||
Mounting Type Snap-In | ||
Application Communication | ||
Maximum Operating Temperature +70°C | ||
Dimensions 82.55 x 18.29 x 82.8 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
