Opto 22 IB IL AI/TEMP 4 RTD-PAC Series PLC I/O Module

Stock information currently inaccessible
RS Stock No.:
889-0870
Mfr. Part No.:
SNAP-IDC-32D
Brand:
Opto 22
Find similar products by selecting one or more attributes.
Select all

Brand

Opto 22

Accessory Type

PLC I/O Module

Series

IB IL AI/TEMP 4 RTD-PAC

Mounting Type

Rack Mount, Snap-In

Maximum Operating Temperature

+70°C

Dimensions

18.29 x 82.55 x 77.47 mm

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy