Opto 22 IB IL RS 232-PRO-PAC Series PLC I/O Module for Use with SNAP I/O Modules, 5 → 5.2 V dc
- RS Stock No.:
- 889-0744
- Mfr. Part No.:
- SNAP-B8MC
- Brand:
- Opto 22
Stock information currently inaccessible
- RS Stock No.:
- 889-0744
- Mfr. Part No.:
- SNAP-B8MC
- Brand:
- Opto 22
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Opto 22 | |
| Accessory Type | PLC I/O Module | |
| Series | IB IL RS 232-PRO-PAC | |
| For Use With | SNAP I/O Modules | |
| Supply Voltage | 5 → 5.2 V dc | |
| Application | Communication | |
| Mounting Type | DIN Rail | |
| Maximum Operating Temperature | +70°C | |
| Dimensions | 234.95 x 112.01 x 12.7 mm | |
| Select all | ||
|---|---|---|
Brand Opto 22 | ||
Accessory Type PLC I/O Module | ||
Series IB IL RS 232-PRO-PAC | ||
For Use With SNAP I/O Modules | ||
Supply Voltage 5 → 5.2 V dc | ||
Application Communication | ||
Mounting Type DIN Rail | ||
Maximum Operating Temperature +70°C | ||
Dimensions 234.95 x 112.01 x 12.7 mm | ||
Non Compliant
- COO (Country of Origin):
- US
