Opto 22 IB IL 24 DI 8-PAC/SN Series PLC I/O Module, DC Voltage, 5 V dc
- RS Stock No.:
- 888-8280
- Mfr. Part No.:
- ODC5Q
- Brand:
- Opto 22
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 888-8280
- Mfr. Part No.:
- ODC5Q
- Brand:
- Opto 22
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Opto 22 | |
| Accessory Type | PLC I/O Module | |
| Series | IB IL 24 DI 8-PAC/SN | |
| Number of Outputs | 4 | |
| Output Type | DC Voltage | |
| Supply Voltage | 5 V dc | |
| Output Current | 3 A | |
| Mounting Type | Panel Mount | |
| Application | DC Indicators, DC Lamps, DC Motor Starters, DC Relays, DC Solenoids | |
| Maximum Operating Temperature | +70°C | |
| Dimensions | 53.34 x 26.9 x 78.23 mm | |
| Select all | ||
|---|---|---|
Brand Opto 22 | ||
Accessory Type PLC I/O Module | ||
Series IB IL 24 DI 8-PAC/SN | ||
Number of Outputs 4 | ||
Output Type DC Voltage | ||
Supply Voltage 5 V dc | ||
Output Current 3 A | ||
Mounting Type Panel Mount | ||
Application DC Indicators, DC Lamps, DC Motor Starters, DC Relays, DC Solenoids | ||
Maximum Operating Temperature +70°C | ||
Dimensions 53.34 x 26.9 x 78.23 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
