Opto 22 IB IL AI 2-HART-PAC Series PLC I/O Module, AC Voltage, 5 V dc
- RS Stock No.:
- 888-8167
- Mfr. Part No.:
- IDC5Q
- Brand:
- Opto 22
Stock information currently inaccessible
- RS Stock No.:
- 888-8167
- Mfr. Part No.:
- IDC5Q
- Brand:
- Opto 22
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Opto 22 | |
| Accessory Type | PLC I/O Module | |
| Series | IB IL AI 2-HART-PAC | |
| Number of Inputs | 4 | |
| Input Type | AC Voltage | |
| Supply Voltage | 5 V dc | |
| Output Current | 50 mA | |
| Mounting Type | Panel Mount | |
| Application | Float Switches, Limit Switches, Proximity Switches, Push Button, Selector Switches, Thermostat, Toggle Switches | |
| Maximum Operating Temperature | +70°C | |
| Dimensions | 53.34 x 26.9 x 78.23 mm | |
| Select all | ||
|---|---|---|
Brand Opto 22 | ||
Accessory Type PLC I/O Module | ||
Series IB IL AI 2-HART-PAC | ||
Number of Inputs 4 | ||
Input Type AC Voltage | ||
Supply Voltage 5 V dc | ||
Output Current 50 mA | ||
Mounting Type Panel Mount | ||
Application Float Switches, Limit Switches, Proximity Switches, Push Button, Selector Switches, Thermostat, Toggle Switches | ||
Maximum Operating Temperature +70°C | ||
Dimensions 53.34 x 26.9 x 78.23 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
