Opto 22 TC MOBILE I/O X200 AC Series PLC I/O Module

Unavailable
RS will no longer stock this product.
RS Stock No.:
888-8069
Mfr. Part No.:
G4SWIN
Brand:
Opto 22
Find similar products by selecting one or more attributes.
Select all

Brand

Opto 22

Accessory Type

PLC I/O Module

Series

TC MOBILE I/O X200 AC

Mounting Type

Rack Mount, Snap-In

Maximum Operating Temperature

+70°C

Dimensions

12.2 x 48.8 x 42.7 mm

RoHS Status: Not Applicable

COO (Country of Origin):
US

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy