Opto 22 IB ST 24 AO 4/EF Series PLC I/O Module for Use with G4 I/O Modules, 5 V dc, 15 V dc, 24 V dc
- RS Stock No.:
- 888-7997
- Mfr. Part No.:
- G4PB24
- Brand:
- Opto 22
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 888-7997
- Mfr. Part No.:
- G4PB24
- Brand:
- Opto 22
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Opto 22 | |
| Accessory Type | PLC I/O Module | |
| Series | IB ST 24 AO 4/EF | |
| For Use With | G4 I/O Modules | |
| Supply Voltage | 5 V dc, 15 V dc, 24 V dc | |
| Mounting Type | Panel Mount | |
| Application | Communication | |
| Maximum Operating Temperature | +70°C | |
| Dimensions | 190.5 x 158.8 x 58.9 mm | |
| Select all | ||
|---|---|---|
Brand Opto 22 | ||
Accessory Type PLC I/O Module | ||
Series IB ST 24 AO 4/EF | ||
For Use With G4 I/O Modules | ||
Supply Voltage 5 V dc, 15 V dc, 24 V dc | ||
Mounting Type Panel Mount | ||
Application Communication | ||
Maximum Operating Temperature +70°C | ||
Dimensions 190.5 x 158.8 x 58.9 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
