Opto 22 IB IL AO 4/8/U/BP-2MBD-PAC Series PLC I/O Module, Analogue DC Voltage to Digital
- RS Stock No.:
- 888-7530
- Mfr. Part No.:
- AD6HS
- Brand:
- Opto 22
Stock information currently inaccessible
- RS Stock No.:
- 888-7530
- Mfr. Part No.:
- AD6HS
- Brand:
- Opto 22
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Opto 22 | |
| Accessory Type | PLC I/O Module | |
| Series | IB IL AO 4/8/U/BP-2MBD-PAC | |
| Input Type | Analogue DC Voltage to Digital | |
| Mounting Type | Rack Mount | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Opto 22 | ||
Accessory Type PLC I/O Module | ||
Series IB IL AO 4/8/U/BP-2MBD-PAC | ||
Input Type Analogue DC Voltage to Digital | ||
Mounting Type Rack Mount | ||
Maximum Operating Temperature +70°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
