Mitsubishi Simple Motion Communication Module For Use With SSCNET III/H Compatible - 8 Input, 8 Output, Current,

Stock information currently inaccessible
RS Stock No.:
875-5733
Mfr. Part No.:
FX5-40SSC-S
Brand:
Mitsubishi
Find similar products by selecting one or more attributes.
Select all

Brand

Mitsubishi

Series

FX5

Number of Inputs

8

Input Type

Current, Voltage

Output Type

Pulse, Voltage

Number of Outputs

8

For Use With

SSCNET III/H Compatible

Application

Automatic Vending Machines, Grinding System, Palletizer, Sealing System

Mounting Type

Panel Mount

Dimensions

50 x 90 x 83 mm

COO (Country of Origin):
JP

Related links