Phoenix Contact Cable for Use with Siemens Top Connect
- RS Stock No.:
- 860-3632
- Mfr. Part No.:
- 2293909
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 860-3632
- Mfr. Part No.:
- 2293909
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Cable & Connector | |
| For Use With | Siemens Top Connect | |
| Cable Length | 6m | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Cable & Connector | ||
For Use With Siemens Top Connect | ||
Cable Length 6m | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Round cable set
controller: SIMATIC® TOP connect
connection 1: IDC/FLK socket strip (1x 16-position)
connection 2: IDC/FLK socket strip (1x 14-position)
cable length: 6 m
