Phoenix Contact Cable for Use with Sensors and Actuators
- RS Stock No.:
- 860-3597
- Mfr. Part No.:
- 2290847
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 860-3597
- Mfr. Part No.:
- 2290847
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Cable & Connector | |
| For Use With | Sensors and Actuators | |
| Cable Length | 4.5m | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Cable & Connector | ||
For Use With Sensors and Actuators | ||
Cable Length 4.5m | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Round cable set
connection 1: IDC/FLK socket strip (1x 14-position)
connection 2: IDC/FLK socket strip (1x 14-position)
cable length: 4.5 m
