Phoenix Contact PLC Cable for Use with Yokogawa Centum CS3000R3, Yokogawa Stardom
- RS Stock No.:
- 858-6732
- Mfr. Part No.:
- 2314671
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 858-6732
- Mfr. Part No.:
- 2314671
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Splitting Cable | |
| For Use With | Yokogawa Centum CS3000R3, Yokogawa Stardom | |
| Cable Length | 4m | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Splitting Cable | ||
For Use With Yokogawa Centum CS3000R3, Yokogawa Stardom | ||
Cable Length 4m | ||
- COO (Country of Origin):
- DE
Cast Yokogawa front adapter with attached round cable and an injection-molded 50-pos. socket strip for the connection of 4 x 8 channels on the field side. Cable length: 4.0 m
Lateral cable outlet of the I/O module
