Phoenix Contact PLC Cable for Use with Honeywell MasterLogic 200, Mitsubishi Melsec L, Mitsubishi Melsec Q
- RS Stock No.:
- 858-3017
- Mfr. Part No.:
- 2903472
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 858-3017
- Mfr. Part No.:
- 2903472
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Cable & Connector | |
| For Use With | Honeywell MasterLogic 200, Mitsubishi Melsec L, Mitsubishi Melsec Q | |
| Cable Length | 4m | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Cable & Connector | ||
For Use With Honeywell MasterLogic 200, Mitsubishi Melsec L, Mitsubishi Melsec Q | ||
Cable Length 4m | ||
- COO (Country of Origin):
- DE
Round cable set
controller: Mitsubishi Electric MELSEC L, MELSEC Q, Honeywell MasterLogic ML200
connection 1: Fujitsu connector (1x 40-position)
connection 2: IDC/FLK socket strip (1x 50-position)
cable length: 4 m
