Phoenix Contact Cable
- RS Stock No.:
- 858-2979
- Mfr. Part No.:
- 2903395
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 858-2979
- Mfr. Part No.:
- 2903395
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Cable & Connector | |
| Cable Length | 1m | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Cable & Connector | ||
Cable Length 1m | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
The Phoenix Contact Assembled shielded round cable has a connection of Single wires with 56 position and cable length of 1 m. The wires are marked and fitted with ferrules. The braided shield is routed to separate cable end.
Ambient temperature: -20 °C to 60 °C
Halogen-free: No
Number of positions : 56
Halogen-free: No
Number of positions : 56
