Phoenix Contact PLC Cable for Use with Yokogawa Centum CS3000R3, Yokogawa Stardom
- RS Stock No.:
- 858-2963
- Mfr. Part No.:
- 2902909
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 858-2963
- Mfr. Part No.:
- 2902909
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Cable & Connector | |
| For Use With | Yokogawa Centum CS3000R3, Yokogawa Stardom | |
| Cable Length | 45m | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Cable & Connector | ||
For Use With Yokogawa Centum CS3000R3, Yokogawa Stardom | ||
Cable Length 45m | ||
- COO (Country of Origin):
- DE
Assembled shielded round cable
controller: Yokogawa CS3000 CentumVP (ADV561, ADV161)
connection 1: IDC/FLK socket strip (1x 50-position)
connection 2: IDC/FLK socket strip (1x 50-position)
cable length: 45 m
