Phoenix Contact PLC Cable for Use with Emerson DeltaV
- RS Stock No.:
- 857-6491
- Mfr. Part No.:
- 2305004
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 857-6491
- Mfr. Part No.:
- 2305004
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Connecting Cable | |
| Product Type | PLC Cable | |
| For Use With | Emerson DeltaV | |
| IP Rating | IP00 | |
| Standards/Approvals | UL, EAC, cULus, cUL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connecting Cable | ||
Product Type PLC Cable | ||
For Use With Emerson DeltaV | ||
IP Rating IP00 | ||
Standards/Approvals UL, EAC, cULus, cUL | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Round cable set; controller: Emerson Delta V; connection 1: IDC/FLK socket strip (1x 24-position); connection 2: IDC/FLK socket strip (1x 16-position); cable length: 4 m
Related links
- Phoenix Contact PLC Cable for Use with Emerson DeltaV
- Phoenix Contact Cable for Use with Emerson DeltaV
- Phoenix Contact FLK Series PLC Cable for Use with Emerson DeltaV
- Phoenix Contact Connecting Cable for Use with Emerson DeltaV
- Phoenix Contact PLC Cable
- Phoenix Contact PLC Cable for Use with Siemens Top Connect
- Phoenix Contact PLC Cable for Use with Sensors and Actuators
- Phoenix Contact PLC Cable for Use with Yokogawa Centum CS3000R3, Yokogawa Stardom
