Phoenix Contact Cable for Use with Emerson DeltaV
- RS Stock No.:
- 857-6390
- Mfr. Part No.:
- 2304319
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 857-6390
- Mfr. Part No.:
- 2304319
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Cable & Connector | |
| For Use With | Emerson DeltaV | |
| Cable Length | 0.3m | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Cable & Connector | ||
For Use With Emerson DeltaV | ||
Cable Length 0.3m | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Round cable set
controller: Emerson Delta V
connection 1: IDC/FLK socket strip (1x 24-position)
connection 2: IDC/FLK socket strip (1x 16-position)
cable length: 0.3 m
The DeltaV system can be used to install the process wiring via "mass termination blocks" (MTBs) using flat-ribbon cable plugs
For analog modules with 24-pos. MTB
